Más Buscadas

SamtecSNT-100-BK-HDerivaciones y puentes del conector

Conn Shunt F 2 POS 2.54mm ST Bulk

Optimization is important when designing electronic circuits. Samtec's SNT-100-BK-H connector helps you to arrange electronic components in different configurations. This F connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a female type gender. This device has a maximum current rating of 4.3 A/contact. This terminal block jumper has an operating temperature of -55 to 125 °C. SNT-100-BK-H is housed in black polyester. This product is 5.08 mm long, 6.1 mm tall and 2.54 mm deep.

256 piezas: Se puede enviar hoy

    Total$0.42Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2152+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Malaisia
      • In Stock: 256 piezas
      • Price: $0.42