Microchip TechnologySOT23-5EV-VREGPlacas y kits de desarrollo de administración de potencia
Linear Regulator Evaluation Board
Compliant | |
3E991 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
By using the SOT23-5EV-VREG by Microchip Technology power management development kit you can control the power levels in your circuit.
Dev Kit Description
The SOT23-5 Voltage Regulator Evaluation Board is designed to provide functional evaluation of Microchip Voltage Regulators that utilize the SOT23-5 package. The SOT23-5 Voltage Regulator Evaluation Board does not come with a voltage regulator soldered onto the board. This allows the user to attach the voltage regulator of their choosing to the board and perform quiescent current, ground current, PSRR, and other desired tests.
Dev Kit Features
The SOT23-5 Voltage Regulator Evaluation Board can be broken up into six functional blocks. These blocks are:
- Input Capacitance
- Shutdown Control
- Ground Current Measurement
- Voltage Adjust
- Power Good
- Load Resistor
Kit Includes
- One SOT23-5 Voltage Regulator Evaluation Board -102-00201
- Important Information "Read First
Dev Kit Additional Information