RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | NRND |
Código HTS | 8533.21.00.80 |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 22 |
Tolerance | 10% |
Power Rating (W) | 1 |
Technology | Wirewound |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 160 |
Temperature Coefficient (ppm/°C) | ±150 |
Temperature Range @ Derated Power (°C) | 50 to 160 |
Fail Safe Fusible Resistor | Yes |
Flame-Proof Support | No |
Case Style | Molded |
Termination Style | Axial |
Number of Terminals | 2 |
Terminal Pitch (mm) | N/R |
Termination Forming | Not Formed |
Package Type | N/A |
Package Shape | Cylindrical |
Package/Case | N/A |
Product Diameter (mm) | 3.56 |
Product Length (mm) | 9.91 |
Product Depth (mm) | N/R |
Product Height (mm) | N/R |
Product Weight (g) | N/A |
Lead Diameter (mm) | 0.81 |
Lead Length (mm) | 38.1 |
Depth Tolerance (mm) | N/R |
Height Tolerance (mm) | N/R |
Seated Plane Height (mm) | N/R |
Mounting | Through Hole |