MaxLinear, IncSP211ECT-L/TRTtransceptores de línea de bus
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.55(Max) mm |
Package Width | 7.5 mm |
Package Length | 17.9 mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC W |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |