MaxLinear, IncSP3083EEN-L/TRTtransceptores de línea de bus
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8541.40.95.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) mm |
Package Width | 3.9 mm |
Package Length | 8.65 mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |