MaxLinear, IncSP3243EBEA-L/TRTtransceptores de línea de bus
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 5.3 |
Package Length | 10.2 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |