MaxLinear, IncSP336EEY-L/TRTtransceptores de línea de bus
Dual Transmitter/Receiver RS-232/RS-422/RS-485 28-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 9.7 mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |