LittelfuseSP3530-01UTGSupresores ESD
ESD Suppressor TVS Uni-Dir 7V 2-Pin DFN T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
TVS | |
Single | |
Uni-Directional | |
1 | |
7 | |
11.8(Typ) | |
2.5 | |
1 | |
1 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.26 |
Package Width | 0.3 |
Package Length | 0.6 |
PCB changed | 2 |
Standard Package Name | DFN |
Supplier Package | DFN |
2 |