MaxLinear, IncSP508EEF-LTtransceptores de línea de bus
Octal Transmitter/Receiver RS-232/RS-449/RS-530 100-Pin LQFP
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
20Mbps(Min) | |
RS-232|RS-449|RS-530 | |
RS-232|RS-449|RS-530 | |
EIA-530|EIA-530-A|RS-232|RS-449|V.10|V.11|V.28|V.35|V.36|X.21 | |
Multidrop|Point-to-Point | |
1 | |
8 | |
8 | |
Differential|Single-Ended | |
Differential|Single-Ended | |
1 | |
10@RS-449|10@RS-530|1@RS-232 | |
3-State | |
8 | |
8 | |
-40 | |
85 | |
Single | |
4.75 | |
5 | |
5.25 | |
270(Typ) | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | LQFP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |