MaxLinear, IncSP6201EM5-L-1-8/TRLinear Regulators
LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
SP6201EM5-L-1-8/TR | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |