MaxLinear, IncSP6201EM5-L/TRLinear Regulators
LDO Regulator Pos 2.5V to 6V 0.2A 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Adjustable | |
2.5 to 6 | |
0.2 | |
2.5 | |
6 | |
0.004@100uA|0.12@50mA|0.25@100mA|0.4@200mA | |
1.287 | |
0.2%/V | |
0.5% | |
0.04 | |
191°C/W | |
Current Limit|Shutdown|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |