MaxLinear, IncSP6661EN-LBomba de carga
Charge Pump INV/STPUP 3V to 10.6V/-1.5V to -5.3V 200mA 8-Pin SOIC N
Compliant | |
EAR99 | |
Obsolete | |
SP6661EN-L | |
Automotive | No |
PPAP | No |
Inverting/Step Up | |
Adjustable | |
3 to 10.6|-1.5 to -5.3 | |
1.5 | |
5.3 | |
18 | |
471 | |
200(Min) | |
1250 | |
94(Typ) | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.65(Max) mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |