C&KSPA10ABConmutador DIP

Switch DIP OFF ON SPST 10 Recessed Slide 0.01A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

The SPA10AB dual in-line package switch, developed by C&K Components, can give you electronic flow control within your printed circuit board. This device has a maximum current rating of 0.0001 A @ 0.0001VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -30 °C to 60 °C. The SPA10AB DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. This product is 28.9 mm long, 4.3 mm tall and 8 mm deep. The maximum DC voltage rating is 0.0001 VDC.

30 piezas: Se puede enviar en 3 días

    Total$67.92Price for 12

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 30 piezas
      • Price: $5.66

    ¿Sigue sin encontrar piezas adecuadas?

    Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.