STMicroelectronicsSPC58NN84E7RMHBRMicrocontrollers - MCUs
MCU 32-bit e200z4256n3 RISC 6MB Flash 1.2V/3.3V/5V 176-Pin eLQFP EP T/R Automotive AEC-Q100
Compliant with Exemption | |
5A991.b.4.a | |
Active | |
8542.31.00.25 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 24 |
Package Length | 24 |
PCB changed | 176 |
Standard Package Name | QFP |
Supplier Package | eLQFP EP |
176 | |
Lead Shape | Gull-wing |
EDA / CAD Models |