HoneywellSPS-A100D-HAMSSensores de posición lineales y angulares
Rotary Position Sensor 24V Analog Output
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
Package Width | 34 |
Use this SPS-A100D-HAMS angular and linear position sensor from Honeywell to easily detect linear, angular, or rotational displacement of your electronic device. This device has a maximum of 24 V. This part has a resolution of 0.06°. This part has a temperature range of -40 °C to 85 °C.