RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8536.50.90.65 |
Automotive | Unknown |
PPAP | Unknown |
Type | Linear |
Mechanical Travel | 0mm to 225mm |
Shock Rating (g) | 50@11ms |
Vibration Rating (g) | 10@10Hz to 2kHz |
Maximum Operating Torque (N.m) | 8 |
Resolution | 0.14mm |
Topology | v(1,1) |
Output Type | Analog |
Minimum Output Voltage (V) | 0 |
Maximum Operating Supply Voltage (V) | 24 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Linearity | Yes |
Linearity Error (%) | ±0.4 |
Response Point List | (16.15mm,0.5),(241.5mm,4.5) |
Package Width | 18 |
Package Length | 295.3 |
PCB changed | 2 |
Pin Count | 2 |