MaxLinear, IncSPX1117M3-L-3-3/TRLinear Regulators
LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
3.3 | |
0.8 | |
2.6 | |
15 | |
1.25@500mA|1.2@100mA|1.3@800mA | |
1.262 | |
3mV(Typ) | |
6mV(Typ) | |
10 | |
85°C/W | |
Current Limit|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
EDA / CAD Models |