MaxLinear, IncSPX29302T5-LLinear Regulators
LDO Regulator Pos 1.25V to 16V 3A 6-Pin(5+Tab) TO-263 Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Adjustable | |
1.25 to 16 | |
3 | |
16 | |
0.3@100mA|0.8@3A | |
1.277 | |
0.5% | |
1% | |
60 | |
31.2°C/W | |
3°C/W | |
Reverse Battery Protection|Shutdown | |
-40 | |
125 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 4.83(Max) |
Package Width | 9.65(Max) |
Package Length | 10.67(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-263 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |