MaxLinear, IncSPX3819M5-L-3-0Linear Regulators
LDO Regulator Pos 3V 0.5A 5-Pin SOT-23 Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
3 | |
0.5 | |
2.5 | |
16 | |
0.06@100uA|0.175@50mA|0.35@150mA|0.55@500mA | |
0.1%/V | |
0.4% | |
191°C/W(Typ) | |
Current Limit|Reverse Battery Protection|Thermal Shutdown Protection | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |