MaxLinear, IncSPX5205M5-L-1-8/TRLinear Regulators
LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
1.8 | |
0.15 | |
2.5 | |
16 | |
0.1%/V | |
0.2% | |
220°C/W | |
Current Limit|Reverse Battery Protection|Thermal Shutdown Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |