Bel Power SolutionsSQ24T03150-NEC0Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 24VIN 1-OUT 15V 3.3A 50W 8-Pin 1/8-Brick
Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 7.57(Max) - 0.23(Min) |
Package Width | 22.76 |
Package Length | 58.42 |
PCB changed | 8 |
Supplier Package | 1/8-Brick |
8 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down SQ24T03150-NEC0 DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.