Bel Power SolutionsSQ48S15020-NS00GConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 48VIN 1-OUT 2V 15A 30W 8-Pin 1/8-Brick
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 6.55 |
Package Width | 22.76 |
Package Length | 58.42 |
PCB changed | 8 |
Supplier Package | 1/8-Brick |
8 |
Provide the ability to switch between voltages by using this step down SQ48S15020-NS00G DC to DC converter and switching regulator module. It has a voltage of 2 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.