KYOCERA AVX Components CorporationSQCB7M101JATMECapacitor cerámico multicapa
Cap Ceramic 100pF 500V +90±20ppm/C 5% Pad SMD 1111 125°C Ultra Low ESR Automotive T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
100pF | |
5% | |
500VDC | |
Ultra Low | |
+90±20ppm/C | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.79 X 2.79 X 2.59 | |
1111 | |
-55 | |
125 | |
Tape and Reel | |
2.79 | |
2.79 | |
2.59(Max) |
This SQCB7M101JATME multilayer ceramic capacitor (MLCC) from AVX consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2.79 mm long, 2.59(Max) mm tall and 2.79 mm deep. It has a tolerance of 5%. Its capacitance value is 100pF.