KYOCERA AVX Components CorporationSQCSVA101JAT1ACapacitor cerámico multicapa
Cap Ceramic 100pF 250V C0G 5% Pad SMD 0603 125°C Low ESR Automotive T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
100pF | |
5% | |
250VDC | |
Low | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1.6 X 0.813 X 0.762 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.813 | |
0.762(Max) |
Since this SQCSVA101JAT1A multilayer ceramic capacitor from AVX has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. Its capacitance value is 100pF. This product is 1.6 mm long, 0.762(Max) mm tall and 0.813 mm deep.