Bel Power SolutionsSQE48T30033 NGB0GConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 48VIN 1-OUT 3.3V 30A 8-Pin 1/8-Brick
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
75 | |
3.3 | |
30 | |
2250VDC | |
DC/DC | |
440(Typ) | |
Yes | |
5mV | |
5mV | |
92(Typ) | |
Negative | |
-40 | |
85 | |
Fixed | |
20.6 | |
Mounting | Through Hole |
Package Height | 10.34(Max) - 0.89(Min) |
Package Width | 22.76 |
Package Length | 58.42 |
PCB changed | 8 |
Supplier Package | 1/8-Brick |
8 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down SQE48T30033-NGB0G DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.