Bel Power SolutionsSQL48T20033-NDA0GConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 48VIN 1-OUT 3.3V 20A 66W 8-Pin
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
75 | |
3.3 | |
20 | |
66 | |
DC/DC | |
Yes | |
Negative | |
-40 | |
85 | |
Fixed | |
Mounting | Through Hole |
Package Height | 9.53(Max) - 1.02 |
Package Width | 22.76 |
Package Length | 58.42 |
PCB changed | 8 |
8 |
Provide the ability to switch between voltages by using this step down SQL48T20033-NDA0G DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.