Bel Power SolutionsSQM48T25012-NBB0Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 48VIN 1-OUT 1.2V 25A 62.5W 8-Pin 1/8-Brick
Not Compliant | |
EAR99 | |
Obsolete | |
8504.90.96.90 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
75 | |
1.2 | |
25 | |
62.5 | |
2000VDC | |
DC/DC | |
3 | |
435(Typ) | |
Yes | |
3mV | |
3mV | |
89(Typ) | |
Negative | |
-40 | |
85 | |
Fixed | |
Mounting | Through Hole |
Package Height | 9.09(Max) - 1.6(Min) |
Package Width | 22.76 |
Package Length | 58.42 |
PCB changed | 8 |
Supplier Package | 1/8-Brick |
8 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down SQM48T25012-NBB0 DC to DC converter and switching regulator module. It has a voltage of 1.2 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.