Bel Power SolutionsSQM48T25025-NBB0GConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 48VIN 1-OUT 2.5V 25A 62.5W 8-Pin 1/8-Brick
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.09(Max) - 1.6(Min) |
Package Width | 22.76 |
Package Length | 58.42 |
PCB changed | 8 |
Supplier Package | 1/8-Brick |
8 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down SQM48T25025-NBB0G DC to DC converter and switching regulator module. It has a voltage of 2.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.