YageoSR0402FR-7T10RLEnsamble fijo de resistor en una sola superficie
Res Thick Film 0402 10 Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
10 | |
1% | |
50 | |
No | |
0.2 (1/5) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
Yes | |
No | |
Epoxy | |
0402 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0402 | |
1 | |
0.5 | |
0.35 | |
±0.05 | |
±0.05 | |
±0.05 | |
Surface Mount |
EDA / CAD Models |