KYOCERA AVX Components CorporationSR211A331JARCapacitor cerámico multicapa

Cap Ceramic 330pF 100V C0G 5% Radial 5.08mm 125°C Bulk

Use AVX's SR211A331JAR multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 100 VDC. Users like its inside crimp standoff wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The SR211A331JAR MLCC capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 330pF. This product is 5.08(Max) mm long, 5.08(Max) mm tall and 3.175(Max) mm deep.

A datasheet is only available for this product at this time.