KYOCERA AVX Components CorporationSR305E105MAACapacitor cerámico multicapa
Cap Ceramic 1uF 50V Z5U 20% Radial 5.08mm 85°C Bag
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1uF | |
20% | |
50VDC | |
Z5U | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
5.08 | |
Dipped | |
7.62 X 3.81 X 7.62 | |
10 | |
85 | |
Bag | |
0.508 | |
7.62(Max) | |
3.81(Max) | |
7.62(Max) | |
9.14(Max) |
This SR305E105MAA multilayer ceramic capacitor from AVX offers high stability and low losses for resonant circuit applications. Users like its straight wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This product is 7.62(Max) mm long, 7.62(Max) mm tall and 3.81(Max) mm deep. The SR305E105MAA MLCC capacitor has a radial termination style. Its capacitance value is 1uF.