KYOCERA AVX Components CorporationSR655C474MARTR1Capacitor cerámico multicapa
Cap Ceramic 0.47uF 50V X7R 20% Radial 5.08mm 125°C T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
0.47uF | |
20% | |
50VDC | |
X7R | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
5.08 | |
Dipped | |
7.62 X 3.81 X 7.62 | |
-55 | |
125 | |
Tape and Reel | |
0.508 | |
7.62(Max) | |
3.81(Max) | |
7.62(Max) | |
10.16(Max) |
This SR655C474MARTR1 multilayer ceramic capacitor from AVX offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. Users like its inside crimp standoff wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. Its capacitance value is 0.47uF. The SR655C474MARTR1 MLCC capacitor has a radial termination style. This product is 7.62(Max) mm long, 7.62(Max) mm tall and 3.81(Max) mm deep.