RoHS (Unión Europea) | Not Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8533.29.00.00 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | Unknown |
Resistance Value (Ohm) | 200m |
Tolerance | 1% |
Maximum Voltage Rating (V) | 2.23 |
Current Sensing | Yes |
Power Rating (W) | 0.5 (1/2) |
Technology | Thick Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 150 |
Fail Safe Fusible Resistor | No |
Anti-Surge | No |
Anti-Sulfurated | No |
Case Size | 1210 |
Termination Style | Pad |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Package Type | SMD |
Package Shape | Rectangular |
Package/Case | 1210 |
Product Length (mm) | 3.2 |
Product Depth (mm) | 2.6 |
Product Height (mm) | 0.6 |
Product Weight (g) | 0.0155 |
Mounting | Surface Mount |