Informática aplicada y Sistemas integrados
Sistemas en Módulos - SOM
SRMX6QDW00D02GE000V15CF - SolidRun Ltd
Video Transcript
SolidRun Ltd
SRMX6QDW00D02GE000V15CF
Sistema en módulos - SOM
microSOM SOM with i.MX6 Processor 2GB RAM
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
5A992.c
Estatus de pieza
Active
Código HTS
8471.50.01.50
Automotive
No
PPAP
No
Processor Type
NXP
Processor Family
i.MX6
Processor Cores
Quad Core
Processor Speed (Hz)
1.2G
Form Factor
microSOM
JTAG Support
Yes
RAM Type
DDR3
System Memory Maximum Size (B)
2G
UART
0
USART
0
SPI
3
I2C
3
CAN
1
USB
2
SATA
1
PATA
0
GPIO
75
Audio Interfaces
1@Digital Audio
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
2
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Display Type
LCD
Display Chipset Type
Vivante GC2000
Display Interface
DSI|HDMI|LVDS|Parallel
Graphic Card Resolution (Pixels)
1920x1200@LCD
Operating Systems
Android|Linux
Android
Android
Linux
Linux
Medical Application
No
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Supplier Temperature Grade
Commercial
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
0 semanas
Price: