BournsSRP6030CA-1R8MMontaje superficial de inductores
Inductor Power Shielded Wirewound 1.8uH 20% 100KHz Metal Alloy Powder 14A 0.0102Ohm DCR Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | Yes |
PPAP | Yes |
Power | |
Wirewound | |
Shielded | |
Metal Alloy Powder | |
1.8u | |
30 | |
20% | |
100K | |
14(Typ) | |
18.2(Typ) | |
0.0102 | |
33M(Typ) | |
2 | |
-55 | |
155 | |
Tape and Reel | |
Surface Mount | |
6.8 | |
6.6 | |
3.1 |
EDA / CAD Models |