ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8504.50.40.00 |
Automotive | Yes |
PPAP | Yes |
Type | Power |
Technology | Wirewound |
Protection Style | Shielded |
Core Material | Metal Alloy Powder |
Inductance (H) | 0.18u |
Inductance Decrease Percentage @ Isat (%) | 30 |
Tolerance | 20% |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 32(Typ) |
Maximum Saturation Current (A) | 40(Typ) |
Maximum DC Resistance (Ohm) | 0.00175 |
Minimum Self Resonant Frequency (Hz) | 143M(Typ) |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 6.8 |
Maximum Product Depth (mm) | 6.6 |
Maximum Product Height (mm) | 3 |