BournsSRR1280-181KMontaje superficial de inductores
Inductor Power Shielded Wirewound 180uH 10% 1KHz 24Q-Factor Ferrite 1.75A 0.3Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Shielded | |
Ferrite | |
180u | |
25 | |
10% | |
1K | |
1.75 | |
1.88(Typ) | |
0.3 | |
24(Typ) | |
796K | |
4M(Typ) | |
2 | |
-40 | |
125 | |
Tape and Reel | |
Surface Mount | |
12.8 | |
12.8 | |
8 |
Make any circuit look clean and compact using this power SRR1280-181K surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 180u H. This product is 12.8 mm long, 8 mm tall and 12.8 mm deep. This SMD inductor has a maximum DC current of 1.75 A with a maximum resistance of 300m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 4M(Typ) Hz. This device is made with wirewound technology. It has a tolerance of 10%.
EDA / CAD Models |