RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | EA |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Regulated |
Style | Open Frame |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 15 |
Output Current (A) | 6.7 |
Output Power (W) | 100 |
Minimum AC Input Voltage (V) | 85 |
Maximum AC Input Voltage (V) | 264 |
Minimum Isolation Voltage | 5656VDC |
Line Regulation | 0.5% |
Load Regulation | 0.5% |
Maximum Input Current (A) | 3(rms) |
Input Frequency (Hz) | 47 to 63 |
Efficiency (%) | 84 |
Configurable | No |
Input Connector Type | Pin Terminal Block |
Output Connector Type | Pin Terminal Block |
Power Indicator | No |
Ripple & Noise | 1% |
Medical | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 454 |
Mounting | Chassis |
Package Height | 44.5 |
Package Width | 83.8 |
Package Length | 127 |