OmronSS-01TInterruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.47N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
Only this SS-01T snap-action switch from Omron can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 125VAC 30VDC. This snap action switch has an operating temperature range of -25 °C to 85 °C. The SS-01T snap action switch has a quick connect termination style. This product is 19.8 mm long, 19.5 mm tall and 6.4 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC.
EDA / CAD Models |