30
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
30
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
Conectores de Entrada/Salida
Conectores de Telecomunicaciones y teléfono
SS-7188S-A-PG4-1-BA - Stewart Connector
Video Transcript
Stewart Connector
SS-7188S-A-PG4-1-BA
Telecomunicaciones y teléfono del conector
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5e
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 5e
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Integrated Magnetics
No
Shell Material
Copper Alloy
Shell Plating
Nickel|Tin
Shielding
Yes
Product Style
Single
Product Length (mm)
17.98
Product Depth (mm)
21.59
Product Height (mm)
15.21
Spring Option
Yes
Tab Direction
Down
Distance Between Begs (mm)
11.43
Distance Between Shield Pins (mm)
15.49
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 800
Quote
Manufacturer Lead Time:
19 semanas
Price:
$1.7826
800+
$1.7826
1000+
$1.7719
2000+
$1.7612
2500+
$1.7503
3000+
$1.7394
4000+
$1.7283
5000+
$1.7172
10000+
$1.7060
20000+
$1.6947
50000+
$1.6833