Motores de pasos
SS2501-8040PJ - SANYO DENKI
Video Transcript
SANYO DENKI
SS2501-8040PJ
Motores de pasos
Stepper Motors Bipolar Square 4.5V 1A 4.5Ohm 26g.cm² 0.1N.m 1.8° 1Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Supplier Unconfirmed
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
EA
Automotive
Unknown
PPAP
Unknown
Motor Current (A)
1
Motor Voltage (V)
4.5
Winding Resistance (Ohm)
4.5
Holding Torque (N.m)
0.1
Steps per Revolution
200
Rotor Inertia
26g.cm²
Configuration
Bipolar
Step Angle (°)
1.8
Motor Shape
Square
Number of Terminals
4
Number of Shafts
1
Number of Phases
2
Inductance per Phase (mH)
2
Insulation Class
B
Mounting Hole Spacing (mm)
41
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Frame Size (NEMA)
50
Shaft Diameter (mm)
5
Shaft Length (mm)
5
Body Length (mm)
11.4
Weight (g)
90
Product Length (mm)
50
Product Depth (mm)
16.4
Product Height (mm)
56
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 4
Quote
Manufacturer Lead Time:
20 semanas
Price:
$57.75
4+
$57.75
5+
$57.17
10+
$56.60
25+
$56.04
50+
$55.48
100+
$54.92
250+
$54.37
500+
$53.83
1000+
$53.29
5000+
$52.76