HoneywellSS441RSensor de efecto Hall
Hall Effect Sensor 20mA Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin Bag
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3 mm |
Package Width | 1.5 mm |
Package Length | 4.09 mm |
PCB changed | 3 |
3 | |
Lead Shape | Through Hole |
This precision engineered SS441R Hall effect sensor from Honeywell varies its output voltage in response to a magnetic field. This part can handle a current up to 20 mA. This device's minimum operating supply voltage of 3 V, while its maximum is 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C.