HoneywellSS491BSensor de efecto Hall
Hall Effect Sensor 20mA Ratiometric 5V/9V 3-Pin Bag
Supplier Unconfirmed | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
4.5 | |
5|9 | |
10.5 | |
8700 | |
-40 | |
150 | |
Bag | |
Mounting | Through Hole |
Package Height | 2.99 |
Package Width | 0.051 |
Package Length | 4.06 |
PCB changed | 3 |
3 |
If your project requires proximity switching, speed detection or current sensing then this SS491B Hall effect sensor from Honeywell is perfect for you. This device's minimum operating supply voltage of 4.5 V, while its maximum is 10.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C.