HoneywellSS561ATSensor de efecto Hall
Hall Effect Sensor 20mA Latch 5V/9V/12V/15V/18V/24V 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Active | |
9026.20.40.00 | |
Automotive | No |
PPAP | No |
Latch | |
IC | |
-85 | |
50(Min) | |
85 | |
1.5(Max) | |
20 | |
3.8 | |
12|15|18|24|5|9 | |
30 | |
10000 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 2.4 |
Package Length | 4.4 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |
In response to a magnetic field, this precision engineered SS561AT Hall effect sensor from Honeywell varies its output voltage. This part can handle a current up to 20 mA. This device's minimum operating supply voltage of 4.5 V, while its maximum is 24 V. This part has a temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.