NXP SemiconductorsSSL21084T1118Controlador LED
LED Driver 1300uA Supply Current 12-Pin SO T/R
Supplier Unconfirmed | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
1 | |
Buck | |
8 | |
14 | |
12|9 | |
1300(Typ) | |
600 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | SO |
12 |