EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Headphone/Speaker | |
Class-AB | |
Rail to Rail Output | |
4 | |
0.2%@1.5W | |
Differential|Single | |
1-Channel Mono|2-Channel Stereo | |
2.7 | |
3|5 | |
6 | |
Single | |
0.09x2@32Ohm|1x1@8Ohm | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |