Compliant | |
EAR99 | |
Obsolete | |
Speaker | |
Class-D | |
0.04%@8Ohm@500mW|0.1%@8Ohm@1W | |
Differential | |
1-Channel Mono | |
2.5 | |
3 | |
5 | |
Single | |
1.52x1@8Ohm | |
-40 | |
85 | |
Tape and Reel |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
Speaker | |
Class-D | |
0.04%@8Ohm@500mW|0.1%@8Ohm@1W | |
Differential | |
1-Channel Mono | |
2.5 | |
3 | |
5 | |
Single | |
1.52x1@8Ohm | |
-40 | |
85 | |
Tape and Reel |
EDA / CAD Models |