Compliant | |
EAR99 | |
Obsolete | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
SSM2304 | |
Audio Amplifier | |
2.5 to 5.5 |
Dev Kit Description
The SSM2304 evaluation board carries a complete application circuit for driving two loudspeakers. The SSM2304 is a single-chip, single-channel, stereo Class-D audio amplifier. It is a fully integrated chip, which means that the application circuit requires a minimum of external components.
Dev Kit Features
- Highly configurable DIP switch settings: input configuration, coupling methods, and shutdown control
- Optional dc power supply jack (accepts 2.5 V to 5 V)
- Single-ended and differential input capability
- Multiple output interface connection terminals
- Output signal accessible before/after ferrite beads
Dev Kit Additional Information