RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Function | Speaker |
Amplifier Type | Class-D |
THDN | 0.04%@8Ohm@0.5W|0.03%@8Ohm@0.25W |
Output Signal Type | Differential |
Output Type | 2-Channel Stereo |
Minimum Dual Supply Voltage (V) | 1.62|2.5 |
Typical Dual Supply Voltage (V) | 1.8|3.6 |
Maximum Dual Supply Voltage (V) | 3.6|5.5 |
Power Supply Type | Dual |
Typical Output Power x Channels @ Load (W) | 2.5x2@4Ohm |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 20 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 20 |
Lead Shape | No Lead |