Reduced Price
Analog DevicesSSM2519ACBZ-R7Amplificador de audio
Audio Amp Speaker 1-CH Mono 2.75W Class-D 12-Pin WLCSP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Speaker | |
Class-D | |
0.03%@8Ohm@1W | |
Differential | |
1-Channel Mono | |
1.5|2.5 | |
3|5 | |
3.6|5.5 | |
Dual | |
2.75x1@4Ohm | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.3 mm |
Package Width | 1.42 mm |
Package Length | 1.67 mm |
PCB changed | 12 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
12 | |
Lead Shape | Ball |
This SSM2519ACBZ-R7 class D amplifier from Analog Devices will work perfectly for boosting your output's audio. It has a maximum load resistance of 8 Ohm. It has a single input signal and a differential output signal. Its typical dual supply voltage is 3|5 V, with a minimum of 1.5|2.5 V and maximum of 3.6|5.5 V. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies. Its typical PSRR is 82 dB.
EDA / CAD Models |